Adapter Coaxial Connector SMA Plug, Male Pin To QMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476209-1

DigiKey Part Number
343-2476209-1-ND
Manufacturer
Manufacturer Product Number
2476209-1
Description
COAX ADAPT SMA TO QMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To QMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
QMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
10245,02600 Kč2 450,26 Kč
25229,68440 Kč5 742,11 Kč
50218,71520 Kč10 935,76 Kč
100208,27920 Kč20 827,92 Kč
250195,24864 Kč48 812,16 Kč
500185,93812 Kč92 969,06 Kč
1 000177,07571 Kč177 075,71 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč