
2467900-1 | |
|---|---|
DigiKey Part Number | 343-2467900-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467900-1 |
Description | 2.4MM MALE TERMINATION, 50GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 668,14000 Kč | 3 668,14 Kč |
| 10 | 3 118,28700 Kč | 31 182,87 Kč |
| 25 | 2 923,29120 Kč | 73 082,28 Kč |
| 50 | 2 813,66480 Kč | 140 683,24 Kč |
| Unit Price without VAT: | 3 668,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 438,44940 Kč |



