



2454917-2 | |
|---|---|
DigiKey Part Number | 343-2454917-2-ND |
Manufacturer | |
Manufacturer Product Number | 2454917-2 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,59000 Kč | 185,59 Kč |
| 10 | 157,62600 Kč | 1 576,26 Kč |
| 25 | 147,75600 Kč | 3 693,90 Kč |
| 50 | 140,69840 Kč | 7 034,92 Kč |
| 100 | 133,98230 Kč | 13 398,23 Kč |
| 250 | 128,55528 Kč | 32 138,82 Kč |
| Unit Price without VAT: | 185,59000 Kč |
|---|---|
| Unit Price with VAT: | 224,56390 Kč |




