2446053-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol RF
In Stock: 1 214
Unit Price: 265,41000 Kč
Datasheet
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2446053-1

DigiKey Part Number
343-2446053-1-ND
Manufacturer
Manufacturer Product Number
2446053-1
Description
HIGH DENSITY BNC PLUG STR 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2446053-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,65000 Kč257,65 Kč
10218,94600 Kč2 189,46 Kč
25205,22600 Kč5 130,65 Kč
50195,42840 Kč9 771,42 Kč
100186,10530 Kč18 610,53 Kč
250174,45896 Kč43 614,74 Kč
500166,14038 Kč83 070,19 Kč
1 000158,21972 Kč158 219,72 Kč
Manufacturers Standard Package
Unit Price without VAT:257,65000 Kč
Unit Price with VAT:311,75650 Kč