
2441873-1 | |
|---|---|
DigiKey Part Number | 343-2441873-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441873-1 |
Description | 2.92MM FEMALE S/T CONNECTOR WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 2441873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 400,42000 Kč | 3 400,42 Kč |
| 10 | 2 890,73200 Kč | 28 907,32 Kč |
| 25 | 2 709,95160 Kč | 67 748,79 Kč |
| 50 | 2 580,78440 Kč | 129 039,22 Kč |
| Unit Price without VAT: | 3 400,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 114,50820 Kč |

