Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2441517-1

DigiKey Part Number
343-2441517-1-ND
Manufacturer
Manufacturer Product Number
2441517-1
Description
2.92MM MALE TERMINATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2441517-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polyetherimide (PEI)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 444,99000 Kč5 444,99 Kč
104 628,88300 Kč46 288,83 Kč
254 339,48880 Kč108 487,22 Kč
504 196,18160 Kč209 809,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5 444,99000 Kč
Unit Price with VAT:6 588,43790 Kč