
2441484-1 | |
|---|---|
DigiKey Part Number | 343-2441484-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441484-1 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Plastic | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,27000 Kč | 338,27 Kč |
| 10 | 287,56400 Kč | 2 875,64 Kč |
| 25 | 269,55800 Kč | 6 738,95 Kč |
| 50 | 256,69640 Kč | 12 834,82 Kč |
| 100 | 247,86380 Kč | 24 786,38 Kč |
| Unit Price without VAT: | 338,27000 Kč |
|---|---|
| Unit Price with VAT: | 409,30670 Kč |


