



2439034-3 | |
|---|---|
DigiKey Part Number | 343-2439034-3TR-ND - Tape & Reel (TR) 343-2439034-3CT-ND - Cut Tape (CT) 343-2439034-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2439034-3 |
Description | VERTICAL USB 3.2 A (BOARD LOCK) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 39,97160 Kč | 999,29 Kč |
| 50 | 38,06100 Kč | 1 903,05 Kč |
| 100 | 36,24040 Kč | 3 624,04 Kč |
| 250 | 33,96972 Kč | 8 492,43 Kč |
| 500 | 32,34826 Kč | 16 174,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,23740 Kč | 19 484,88 Kč |
| 2 400 | 15,46249 Kč | 37 109,98 Kč |
| 3 600 | 15,02669 Kč | 54 096,08 Kč |
| 6 000 | 14,49506 Kč | 86 970,36 Kč |
| 8 400 | 14,15538 Kč | 118 905,19 Kč |
| 12 000 | 13,80398 Kč | 165 647,76 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


