
2405869-3 | |
|---|---|
DigiKey Part Number | 343-2405869-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-3 |
Description | CT 3P 300MM CABLE ASSEMBLY 2-179 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,18500 Kč | 361,85 Kč |
| 25 | 33,90720 Kč | 847,68 Kč |
| 50 | 32,29080 Kč | 1 614,54 Kč |
| 100 | 30,74770 Kč | 3 074,77 Kč |
| 250 | 28,82080 Kč | 7 205,20 Kč |
| 500 | 27,44456 Kč | 13 722,28 Kč |
| 1 000 | 26,13463 Kč | 26 134,63 Kč |
| 2 500 | 24,49917 Kč | 61 247,92 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |



