8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405416-1

DigiKey Part Number
343-2405416-1-ND
Manufacturer
Manufacturer Product Number
2405416-1
Description
1.25MM 8P CABLE ASSEMBLY,440146-
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,15400 Kč701,54 Kč
2565,74880 Kč1 643,72 Kč
5062,60760 Kč3 130,38 Kč
10059,61540 Kč5 961,54 Kč
25055,88240 Kč13 970,60 Kč
50053,21608 Kč26 608,04 Kč
1 00050,67699 Kč50 676,99 Kč
2 50047,50747 Kč118 768,67 Kč
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč