


2081996-1 | |
|---|---|
DigiKey Part Number | 343-2081996-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081996-1 |
Description | 64 CHANNELS RF CONNECTOR STRADDL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1.6 GHz | |
Number of Ports | 64 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 40 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 4 761,39726 Kč | 6 856 412,05 Kč |
| Unit Price without VAT: | 4 761,39726 Kč |
|---|---|
| Unit Price with VAT: | 5 761,29068 Kč |

