



2016746-7 | |
|---|---|
DigiKey Part Number | 343-2016746-7-ND |
Manufacturer | |
Manufacturer Product Number | 2016746-7 |
Description | POWER CA,128P LIF TO 2X64P COAX, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Card Edge 128 pos Male to Rectangular 64 pos Male (2) 2.30' (700.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge 128 pos Male to Rectangular 64 pos Male (2) | |
Length | 2.30' (700.0mm) | |
Cable Type | Individual | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15 986,59420 Kč | 1 598 659,42 Kč |
| Unit Price without VAT: | 15 986,59420 Kč |
|---|---|
| Unit Price with VAT: | 19 343,77898 Kč |

