Cable Assembly Card Edge 128 pos Male to Rectangular 64 pos Male (2) 1.97' (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Card Edge 128 pos Male to Rectangular 64 pos Male (2) 1.97' (600.0mm)
2016745-6
2016745-6

2016745-6

DigiKey Part Number
343-2016745-6-ND
Manufacturer
Manufacturer Product Number
2016745-6
Description
SIGNAL CA,128P LIF TO 2X64 COAX,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Card Edge 128 pos Male to Rectangular 64 pos Male (2) 1.97' (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Card Edge 128 pos Male to Rectangular 64 pos Male (2)
Length
1.97' (600.0mm)
Cable Type
Individual
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10017 543,45940 Kč1 754 345,94 Kč
Manufacturers Standard Package
Unit Price without VAT:17 543,45940 Kč
Unit Price with VAT:21 227,58587 Kč