



2016668-7 | |
|---|---|
DigiKey Part Number | 343-2016668-7-ND |
Manufacturer | |
Manufacturer Product Number | 2016668-7 |
Description | MASSIVE CHANNEL COAXIAL CA,L700, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 2.30' (700.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.30' (700.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8 431,18840 Kč | 843 118,84 Kč |
| Unit Price without VAT: | 8 431,18840 Kč |
|---|---|
| Unit Price with VAT: | 10 201,73796 Kč |

