


2016668-3 | |
|---|---|
DigiKey Part Number | 343-2016668-3-ND |
Manufacturer | |
Manufacturer Product Number | 2016668-3 |
Description | MASSIVE COAX CA,L300,SIGNAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 487,53000 Kč | 9 487,53 Kč |
| 10 | 8 066,21400 Kč | 80 662,14 Kč |
| 25 | 7 955,22680 Kč | 198 880,67 Kč |
| Unit Price without VAT: | 9 487,53000 Kč |
|---|---|
| Unit Price with VAT: | 11 479,91130 Kč |

