
594211-E | |
|---|---|
DigiKey Part Number | 2684-594211-E-ND |
Manufacturer | |
Manufacturer Product Number | 594211-E |
Description | SPCNT COAX F 90 50OHM LP-5 MD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,80000 Kč | 352,80 Kč |
| 10 | 299,87800 Kč | 2 998,78 Kč |
| 25 | 281,08480 Kč | 7 027,12 Kč |
| 50 | 267,67180 Kč | 13 383,59 Kč |
| 100 | 254,90080 Kč | 25 490,08 Kč |
| 300 | 235,90313 Kč | 70 770,94 Kč |
| 500 | 227,56144 Kč | 113 780,72 Kč |
| Unit Price without VAT: | 352,80000 Kč |
|---|---|
| Unit Price with VAT: | 426,88800 Kč |


