
594178-E | |
|---|---|
DigiKey Part Number | 2684-594178-E-ND |
Manufacturer | |
Manufacturer Product Number | 594178-E |
Description | SPCNT HIAMP F 10A CRMP FDFE |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Current Rating (Amps) | 10 A | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,74000 Kč | 168,74 Kč |
| 10 | 143,35300 Kč | 1 433,53 Kč |
| 25 | 134,37360 Kč | 3 359,34 Kč |
| 50 | 127,95700 Kč | 6 397,85 Kč |
| 100 | 121,84830 Kč | 12 184,83 Kč |
| Unit Price without VAT: | 168,74000 Kč |
|---|---|
| Unit Price with VAT: | 204,17540 Kč |

