Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

544950-E | |
|---|---|
DigiKey Part Number | 2684-544950-E-ND |
Manufacturer | |
Manufacturer Product Number | 544950-E |
Description | SRCBUG A 6,20 * 2 CSI 206 E-HD A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 544950-E Models |
Category | Pitch 0.244" (6.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544951-E | TE Connectivity Erni | 0 | 2684-544951-E-ND | 37,12000 Kč | Parametric Equivalent |
| CE2A201Z00 | JAE Electronics | 0 | 670-CE2A201Z00-ND | 11,32453 Kč | Parametric Equivalent |
| CE2A211Z00 | JAE Electronics | 0 | 670-CE2A211Z00-ND | 13,48936 Kč | Parametric Equivalent |
| CE2G211Z00 | JAE Electronics | 0 | 670-CE2G211Z00-ND | 44,00090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,09700 Kč | 320,97 Kč |
| 25 | 30,07360 Kč | 751,84 Kč |
| 50 | 28,63460 Kč | 1 431,73 Kč |
| 100 | 27,26650 Kč | 2 726,65 Kč |
| 250 | 25,55884 Kč | 6 389,71 Kč |
| 500 | 24,33796 Kč | 12 168,98 Kč |
| 1 000 | 23,17630 Kč | 23 176,30 Kč |
| 2 500 | 21,72609 Kč | 54 315,22 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |




