Connector Cap (Cover) For MAXIBRIDGE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

524750-E

DigiKey Part Number
2684-524750-E-ND
Manufacturer
Manufacturer Product Number
524750-E
Description
MAXIBR_QT F 02POS COVER BK
Customer Reference
Detailed Description
Connector Cap (Cover) For MAXIBRIDGE Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
TE Connectivity Erni
Accessory Type
Cap (Cover)
Series
Number of Positions
2
Packaging
Bulk
For Use With/Related Products
MAXIBRIDGE Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,13700 Kč111,37 Kč
2510,43600 Kč260,90 Kč
509,93560 Kč496,78 Kč
1009,45800 Kč945,80 Kč
3008,75237 Kč2 625,71 Kč
5008,44188 Kč4 220,94 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč