
524659-E | |
---|---|
DigiKey Part Number | 2684-524659-E-ND |
Manufacturer | |
Manufacturer Product Number | 524659-E |
Description | CONN RCPT HSG 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,16000 Kč | 44,16 Kč |
10 | 37,45200 Kč | 374,52 Kč |
25 | 35,10280 Kč | 877,57 Kč |
50 | 33,42380 Kč | 1 671,19 Kč |
100 | 31,82820 Kč | 3 182,82 Kč |
300 | 29,45223 Kč | 8 835,67 Kč |
500 | 28,40962 Kč | 14 204,81 Kč |
1 000 | 27,05380 Kč | 27 053,80 Kč |
2 500 | 25,36094 Kč | 63 402,35 Kč |
Unit Price without VAT: | 44,16000 Kč |
---|---|
Unit Price with VAT: | 53,43360 Kč |