


515954-E | |
|---|---|
DigiKey Part Number | 2684-515954-ETR-ND - Tape & Reel (TR) 2684-515954-ECT-ND - Cut Tape (CT) 2684-515954-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515954-E |
Description | MICBR M 8POS ST SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.307" (7.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 75,22600 Kč | 752,26 Kč |
| 25 | 70,50840 Kč | 1 762,71 Kč |
| 50 | 67,13800 Kč | 3 356,90 Kč |
| 100 | 63,93250 Kč | 6 393,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | 57,13886 Kč | 100 564,39 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |

