


515949-E | |
|---|---|
DigiKey Part Number | 2684-515949-ETR-ND - Tape & Reel (TR) 2684-515949-ECT-ND - Cut Tape (CT) 2684-515949-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515949-E |
Description | MICBR M 4POS ST SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.307" (7.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,48000 Kč | 299,48 Kč |
| 10 | 254,56200 Kč | 2 545,62 Kč |
| 25 | 238,61200 Kč | 5 965,30 Kč |
| 50 | 227,22480 Kč | 11 361,24 Kč |
| 100 | 216,38210 Kč | 21 638,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | 47,12443 Kč | 82 939,00 Kč |
| Unit Price without VAT: | 299,48000 Kč |
|---|---|
| Unit Price with VAT: | 362,37080 Kč |

