


515099-E | |
|---|---|
DigiKey Part Number | 2684-515099-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515099-E |
Description | MICBR M 9POS RA SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.138" (3.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 45,50438 Kč | 81 907,88 Kč |
| Unit Price without VAT: | 45,50438 Kč |
|---|---|
| Unit Price with VAT: | 55,06030 Kč |

