
514983-E | |
|---|---|
DigiKey Part Number | 2684-514983-E-ND |
Manufacturer | |
Manufacturer Product Number | 514983-E |
Description | MICBR F 9POS IDC 180 CBL OUTLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 514983-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 9 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 240 | 73,82615 Kč | 239 196,73 Kč |
| Unit Price without VAT: | 73,82615 Kč |
|---|---|
| Unit Price with VAT: | 89,32964 Kč |

