


504405-E | |
|---|---|
DigiKey Part Number | 2684-504405-ETR-ND - Tape & Reel (TR) 2684-504405-ECT-ND - Cut Tape (CT) 2684-504405-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504405-E |
Description | MICBR M 5POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504405-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 58,04100 Kč | 580,41 Kč |
| 25 | 54,39960 Kč | 1 359,99 Kč |
| 50 | 51,79680 Kč | 2 589,84 Kč |
| 100 | 49,32330 Kč | 4 932,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 44,42648 Kč | 19 547,65 Kč |
| 880 | 42,30657 Kč | 37 229,78 Kč |
| 1 320 | 41,11425 Kč | 54 270,81 Kč |
| 2 200 | 39,65986 Kč | 87 251,69 Kč |
| 3 080 | 38,73043 Kč | 119 289,72 Kč |
| 4 400 | 37,76912 Kč | 166 184,13 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

