


504345-E | |
|---|---|
DigiKey Part Number | 2684-504345-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 504345-E |
Description | MICBR M 2POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | 39,71266 Kč | 69 894,28 Kč |
| Unit Price without VAT: | 39,71266 Kč |
|---|---|
| Unit Price with VAT: | 48,05232 Kč |

