


504295-E | |
|---|---|
DigiKey Part Number | 2684-504295-ETR-ND - Tape & Reel (TR) 2684-504295-ECT-ND - Cut Tape (CT) 2684-504295-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504295-E |
Description | MICBR M 10POS RA SMD W/O ELECCPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,91000 Kč | 529,10 Kč |
| 25 | 49,59440 Kč | 1 239,86 Kč |
| 50 | 47,22520 Kč | 2 361,26 Kč |
| 100 | 44,96860 Kč | 4 496,86 Kč |
| 250 | 42,15232 Kč | 10 538,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 38,51014 Kč | 34 659,13 Kč |
| 1 800 | 36,67312 Kč | 66 011,62 Kč |
| 2 700 | 35,63989 Kč | 96 227,70 Kč |
| 4 500 | 34,37964 Kč | 154 708,38 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

