


504285-E | |
|---|---|
DigiKey Part Number | 2684-504285-ETR-ND - Tape & Reel (TR) 2684-504285-ECT-ND - Cut Tape (CT) 2684-504285-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504285-E |
Description | MICBR M 8POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504285-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 96,26900 Kč | 962,69 Kč |
| 25 | 90,22920 Kč | 2 255,73 Kč |
| 50 | 85,92040 Kč | 4 296,02 Kč |
| 100 | 81,81820 Kč | 8 181,82 Kč |
| 250 | 76,69568 Kč | 19 173,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 32,46970 Kč | 29 222,73 Kč |
| 1 800 | 30,92071 Kč | 55 657,28 Kč |
| 2 700 | 30,04930 Kč | 81 133,11 Kč |
| 4 500 | 28,98664 Kč | 130 439,88 Kč |
| 6 300 | 28,30757 Kč | 178 337,69 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |





