


504265-E | |
|---|---|
DigiKey Part Number | 2684-504265-ETR-ND - Tape & Reel (TR) 2684-504265-ECT-ND - Cut Tape (CT) 2684-504265-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504265-E |
Description | MICBR M 5POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 25 | 39,13200 Kč | 978,30 Kč |
| 50 | 37,26300 Kč | 1 863,15 Kč |
| 100 | 35,48240 Kč | 3 548,24 Kč |
| 250 | 33,25916 Kč | 8 314,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 30,38504 Kč | 27 346,54 Kč |
| 1 800 | 28,93548 Kč | 52 083,86 Kč |
| 2 700 | 28,11998 Kč | 75 923,95 Kč |
| 4 500 | 27,12550 Kč | 122 064,75 Kč |
| 6 300 | 26,48988 Kč | 166 886,24 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |



