
484619-E | |
|---|---|
DigiKey Part Number | 2684-484619-E-ND |
Manufacturer | |
Manufacturer Product Number | 484619-E |
Description | DRCQ 0,80 40 M * SMD M9 137 E009 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.504" (12.80mm) |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,34000 Kč | 281,34 Kč |
| 10 | 239,02500 Kč | 2 390,25 Kč |
| 25 | 224,05480 Kč | 5 601,37 Kč |
| 50 | 213,36020 Kč | 10 668,01 Kč |
| 190 | 194,18558 Kč | 36 895,26 Kč |
| 380 | 184,92571 Kč | 70 271,77 Kč |
| 570 | 179,71660 Kč | 102 438,46 Kč |
| 1 140 | 171,15011 Kč | 195 111,13 Kč |
| Unit Price without VAT: | 281,34000 Kč |
|---|---|
| Unit Price with VAT: | 340,42140 Kč |

