



474835-E | |
|---|---|
DigiKey Part Number | 2684-474835-E-ND |
Manufacturer | |
Manufacturer Product Number | 474835-E |
Description | MIBR F 12POS RA P IDC22 POZ KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,20700 Kč | 822,07 Kč |
| 25 | 77,04600 Kč | 1 926,15 Kč |
| 90 | 70,38533 Kč | 6 334,68 Kč |
| 180 | 67,02561 Kč | 12 064,61 Kč |
| 270 | 65,13422 Kč | 17 586,24 Kč |
| 540 | 62,02693 Kč | 33 494,54 Kč |
| 1 080 | 59,06854 Kč | 63 794,02 Kč |
| 2 520 | 55,64420 Kč | 140 223,38 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


