



474813-E | |
|---|---|
DigiKey Part Number | 2684-474813-ETR-ND - Tape & Reel (TR) 2684-474813-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 474813-E |
Description | MIBR M 12POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,24847 Kč | 96 496,94 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |

