Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

474812-E

DigiKey Part Number
2684-474812-ETR-ND - Tape & Reel (TR)
2684-474812-ECT-ND - Cut Tape (CT)
2684-474812-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
474812-E
Description
MIBR M 10POS RA A SMT KS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.087" (2.21mm)
Series
Insulation Height
0.137" (3.47mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-55°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
5.4A per Contact
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1046,21600 Kč462,16 Kč
2543,32120 Kč1 083,03 Kč
5041,24800 Kč2 062,40 Kč
10039,27720 Kč3 927,72 Kč
25036,81748 Kč9 204,37 Kč
50035,06018 Kč17 530,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,38715 Kč33 387,15 Kč
2 00031,79473 Kč63 589,46 Kč
3 00030,89881 Kč92 696,43 Kč
5 00029,80605 Kč149 030,25 Kč
7 00029,10766 Kč203 753,62 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč