



474811-E | |
|---|---|
DigiKey Part Number | 2684-474811-ETR-ND - Tape & Reel (TR) 2684-474811-ECT-ND - Cut Tape (CT) 2684-474811-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474811-E |
Description | MIBR M 08POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474811-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 71,78500 Kč | 717,85 Kč |
| 25 | 67,27160 Kč | 1 681,79 Kč |
| 50 | 64,05980 Kč | 3 202,99 Kč |
| 100 | 61,00030 Kč | 6 100,03 Kč |
| 250 | 57,18076 Kč | 14 295,19 Kč |
| 500 | 54,45204 Kč | 27 226,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,84672 Kč | 29 846,72 Kč |
| 2 000 | 28,42282 Kč | 56 845,64 Kč |
| 3 000 | 27,62179 Kč | 82 865,37 Kč |
| 5 000 | 26,64511 Kč | 133 225,55 Kč |
| 7 000 | 26,02078 Kč | 182 145,46 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |



