



474125-E | |
|---|---|
DigiKey Part Number | 2684-474125-ETR-ND - Tape & Reel (TR) 2684-474125-ECT-ND - Cut Tape (CT) 2684-474125-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474125-E |
Description | MIBR M 02POS VERT P SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474125-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,59700 Kč | 415,97 Kč |
| 25 | 38,98920 Kč | 974,73 Kč |
| 50 | 37,12860 Kč | 1 856,43 Kč |
| 100 | 35,35430 Kč | 3 535,43 Kč |
| 250 | 33,13820 Kč | 8 284,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 30,97754 Kč | 20 135,40 Kč |
| 1 300 | 29,49977 Kč | 38 349,70 Kč |
| 1 950 | 28,66819 Kč | 55 902,97 Kč |
| 3 250 | 27,65424 Kč | 89 876,28 Kč |
| 4 550 | 27,00601 Kč | 122 877,35 Kč |
| 6 500 | 26,33569 Kč | 171 181,98 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

