3 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector IDC 22 AWG
464224-view2
MiniBridge

464224-E

DigiKey Part Number
2684-464224-E-ND
Manufacturer
Manufacturer Product Number
464224-E
Description
MIBR F 03POS RA P IDC22 POZ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 035
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1047,77000 Kč477,70 Kč
2544,77600 Kč1 119,40 Kč
5042,63440 Kč2 131,72 Kč
20438,60338 Kč7 875,09 Kč
40836,76091 Kč14 998,45 Kč
61235,72405 Kč21 863,12 Kč
1 02034,45977 Kč35 148,97 Kč
2 65232,21491 Kč85 433,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč