


454950-E | |
|---|---|
DigiKey Part Number | 2684-454950-ETR-ND - Tape & Reel (TR) 2684-454950-ECT-ND - Cut Tape (CT) 2684-454950-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454950-E |
Description | CONN FMALE INSERT 5P SLDR EYELET |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 454950-E Models |
Category | Mounting Type Surface Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Orientation A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4.8A |
Shell Size - Insert M12-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,00680 Kč | 3 475,17 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 126,04680 Kč | 12 604,68 Kč |
| 200 | 120,03295 Kč | 24 006,59 Kč |
| 300 | 116,64950 Kč | 34 994,85 Kč |
| 500 | 112,52324 Kč | 56 261,62 Kč |
| 700 | 109,88583 Kč | 76 920,08 Kč |
| 1 000 | 107,15741 Kč | 107 157,41 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

