


454949-E | |
|---|---|
DigiKey Part Number | 2684-454949-ETR-ND - Tape & Reel (TR) 2684-454949-ECT-ND - Cut Tape (CT) 2684-454949-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454949-E |
Description | CONN FMALE INSERT 4P SLDR EYELET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 454949-E Models |
Category | Mounting Type Surface Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Orientation D |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.8A |
Shell Size - Insert M12-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 128,65500 Kč | 1 286,55 Kč |
| 25 | 120,58720 Kč | 3 014,68 Kč |
| 50 | 114,82540 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,34500 Kč | 10 934,50 Kč |
| 200 | 104,12595 Kč | 20 825,19 Kč |
| 300 | 101,19007 Kč | 30 357,02 Kč |
| 500 | 97,61046 Kč | 48 805,23 Kč |
| 700 | 95,32221 Kč | 66 725,55 Kč |
| 1 000 | 92,95563 Kč | 92 955,63 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |

