


394811-E | |
|---|---|
DigiKey Part Number | 2684-394811-ETR-ND - Tape & Reel (TR) 2684-394811-ECT-ND - Cut Tape (CT) 2684-394811-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 394811-E |
Description | CONN FMALE INSERT 8POS SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 394811-E Models |
Category | Shell Size - Insert M12-8 |
Mfr | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation X |
Part Status Last Time Buy | Color Black |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 8 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 261,02600 Kč | 2 610,26 Kč |
| 25 | 244,66880 Kč | 6 116,72 Kč |
| 50 | 232,99380 Kč | 11 649,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 221,87540 Kč | 22 187,54 Kč |
| 200 | 211,29030 Kč | 42 258,06 Kč |
| 300 | 205,33803 Kč | 61 601,41 Kč |
| 500 | 198,07624 Kč | 99 038,12 Kč |
| 700 | 193,43597 Kč | 135 405,18 Kč |
| 1 000 | 188,63511 Kč | 188 635,11 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |

