2 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC 22 AWG
394441-view2
MiniBridge

394441-E

DigiKey Part Number
2684-394441-E-ND
Manufacturer
Manufacturer Product Number
394441-E
Description
MIBR F 02POS VERT A IDC22 POZ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Red
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,55300 Kč465,53 Kč
2543,63400 Kč1 090,85 Kč
5041,54660 Kč2 077,33 Kč
10039,56020 Kč3 956,02 Kč
28036,78700 Kč10 300,36 Kč
56035,03066 Kč19 617,17 Kč
1 12033,35926 Kč37 362,37 Kč
2 52031,50542 Kč79 393,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč