1 Position Individual Wires Connector White IDC 24 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

384980-E

DigiKey Part Number
2684-384980-ETR-ND - Tape & Reel (TR)
2684-384980-ECT-ND - Cut Tape (CT)
2684-384980-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
384980-E
Description
IDCTERM AWG24 WT W/WIRE STOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 24 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,68600 Kč396,86 Kč
10033,72280 Kč3 372,28 Kč
50030,10064 Kč15 050,32 Kč
1 00028,66437 Kč28 664,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,58951 Kč127 947,55 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč