6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
MiniBridge
ERNI MiniBridge Connectors

384804-E

DigiKey Part Number
2684-384804-ETR-ND - Tape & Reel (TR)
2684-384804-ECT-ND - Cut Tape (CT)
2684-384804-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
384804-E
Description
MIBR F 06POS RA SMT FRICT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
384804-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.119" (3.02mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Guide, Solder Retention
Number of Positions
Current Rating (Amps)
3.7A
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1051,53400 Kč515,34 Kč
2548,30960 Kč1 207,74 Kč
5046,00300 Kč2 300,15 Kč
10043,80280 Kč4 380,28 Kč
25041,05948 Kč10 264,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85037,66332 Kč32 013,82 Kč
1 70035,86692 Kč60 973,76 Kč
2 55034,85633 Kč88 883,64 Kč
4 25033,62363 Kč142 900,43 Kč
5 95032,83581 Kč195 373,07 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč