



384528-E | |
|---|---|
DigiKey Part Number | 2684-384528-E-ND |
Manufacturer | |
Manufacturer Product Number | 384528-E |
Description | MIBR F 04POS RA P IDC22 FRICT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 4 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 53,47400 Kč | 534,74 Kč |
| 25 | 50,12000 Kč | 1 253,00 Kč |
| 50 | 47,72580 Kč | 2 386,29 Kč |
| 180 | 43,59956 Kč | 7 847,92 Kč |
| 360 | 41,51808 Kč | 14 946,51 Kč |
| 540 | 40,34767 Kč | 21 787,74 Kč |
| 1 080 | 38,42259 Kč | 41 496,40 Kč |
| 2 520 | 36,19464 Kč | 91 210,49 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |

