
384455-E | |
|---|---|
DigiKey Part Number | 2684-384455-E-ND |
Manufacturer | |
Manufacturer Product Number | 384455-E |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 384455-E Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 48,15500 Kč | 481,55 Kč |
| 25 | 45,13960 Kč | 1 128,49 Kč |
| 50 | 42,98320 Kč | 2 149,16 Kč |
| 126 | 40,26603 Kč | 5 073,52 Kč |
| 252 | 38,34349 Kč | 9 662,56 Kč |
| 504 | 36,51286 Kč | 18 402,48 Kč |
| 1 008 | 34,77055 Kč | 35 048,71 Kč |
| 2 520 | 32,59541 Kč | 82 140,43 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

