



374732-E | |
|---|---|
DigiKey Part Number | 2684-374732-ETR-ND - Tape & Reel (TR) 2684-374732-ECT-ND - Cut Tape (CT) 2684-374732-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 374732-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.114" (2.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,21000 Kč | 317,21 Kč |
| 10 | 269,57800 Kč | 2 695,78 Kč |
| 100 | 231,76930 Kč | 23 176,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 207,80368 Kč | 83 121,47 Kč |
| 800 | 197,89810 Kč | 158 318,48 Kč |
| Unit Price without VAT: | 317,21000 Kč |
|---|---|
| Unit Price with VAT: | 383,82410 Kč |

