



374732-E | |
|---|---|
DigiKey Part Number | 2684-374732-ETR-ND - Tape & Reel (TR) 2684-374732-ECT-ND - Cut Tape (CT) 2684-374732-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 374732-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,69000 Kč | 296,69 Kč |
| 10 | 252,14800 Kč | 2 521,48 Kč |
| 100 | 220,20860 Kč | 22 020,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 179,90948 Kč | 71 963,79 Kč |
| Unit Price without VAT: | 296,69000 Kč |
|---|---|
| Unit Price with VAT: | 358,99490 Kč |

