50 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374723-E

DigiKey Part Number
2684-374723-ETR-ND - Tape & Reel (TR)
2684-374723-ECT-ND - Cut Tape (CT)
2684-374723-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
374723-E
Description
MCROSPD M VERT SMT 50 POS 1MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
374723-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Male Pins
Height Above Board
0.189" (4.80mm)
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1346,41000 Kč346,41 Kč
10294,35500 Kč2 943,55 Kč
25275,91000 Kč6 897,75 Kč
50262,74180 Kč13 137,09 Kč
100252,46420 Kč25 246,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400226,90993 Kč90 763,97 Kč
800216,09374 Kč172 874,99 Kč
Manufacturers Standard Package
Unit Price without VAT:346,41000 Kč
Unit Price with VAT:419,15610 Kč