
374720-E | |
|---|---|
DigiKey Part Number | 2684-374720-ETR-ND - Tape & Reel (TR) 2684-374720-ECT-ND - Cut Tape (CT) 2684-374720-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 374720-E |
Description | MICROSPD F RA SMT/THR BM 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 374720-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.207" (5.25mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,04000 Kč | 316,04 Kč |
| 10 | 268,56400 Kč | 2 685,64 Kč |
| 25 | 251,74440 Kč | 6 293,61 Kč |
| 50 | 239,73080 Kč | 11 986,54 Kč |
| 100 | 235,93800 Kč | 23 593,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 203,80642 Kč | 101 903,21 Kč |
| 1 000 | 194,09106 Kč | 194 091,06 Kč |
| Unit Price without VAT: | 316,04000 Kč |
|---|---|
| Unit Price with VAT: | 382,40840 Kč |

