374320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374320-E

DigiKey Part Number
2684-374320-ETR-ND - Tape & Reel (TR)
2684-374320-ECT-ND - Cut Tape (CT)
2684-374320-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
374320-E
Description
MAXIBR M 20POS RA B SMT RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.161" (4.09mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
10A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1241,21000 Kč241,21 Kč
10205,03000 Kč2 050,30 Kč
25192,19440 Kč4 804,86 Kč
50183,01660 Kč9 150,83 Kč
100175,60310 Kč17 560,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
380100,20489 Kč38 077,86 Kč
76095,42607 Kč72 523,81 Kč
1 14092,73809 Kč105 721,42 Kč
1 90089,45937 Kč169 972,80 Kč
Manufacturers Standard Package
Unit Price without VAT:241,21000 Kč
Unit Price with VAT:291,86410 Kč