
374144-E | |
|---|---|
DigiKey Part Number | 2684-374144-E-ND |
Manufacturer | |
Manufacturer Product Number | 374144-E |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 374144-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 (24 + 8 Power) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,89500 Kč | 1 618,95 Kč |
| 30 | 149,81367 Kč | 4 494,41 Kč |
| 60 | 142,66033 Kč | 8 559,62 Kč |
| 120 | 135,85183 Kč | 16 302,22 Kč |
| 270 | 128,30011 Kč | 34 641,03 Kč |
| 510 | 122,67443 Kč | 62 563,96 Kč |
| 1 020 | 116,82567 Kč | 119 162,18 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |



